Leitz 43400000 Index A4 Blank Flax Multicolour 10 Dividers Filing

MPN
43400000
Brand
Leitz
EAN-13
4002432309368
Order Code
16-7058
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Leitz 43400000 Index A4 Blank Flax Multicolour 10 Dividers Filing, identified by the part number 1554565, are precision-engineered tools designed for organising documents within A4 binders. These dividers are manufactured from high-quality flax paper, providing robust durability and flexibility suited for demanding filing systems. The multicolour design facilitates efficient categorisation and rapid retrieval of specific documents, enhancing workflow efficiency in environments requiring systematic document management, such as engineering offices and technical archives. Engineered for versatility, these dividers support a wide range of professional applications where precise document classification is paramount.
Size A4
Type Index
Colour Multicolour
Cover sheet Yes
Format A4
Grammage 130g/m²
Height 300mm
Holes 4-hole
Index Type Full size
Material Flax paper
Media weight 130 g/m²
No. of index sheets 10 dividers
Number of fixing holes 5
Number of tabs 10
Orientation Portrait
Product colour Multicolour
Sustainability certificates Blue Angel
Width 225mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot