Leitz 43210000 Index A4 Blank Cardboard Grey 10 Dividers

MPN
43210000
Brand
Leitz
EAN-13
4002432309245
Order Code
16-7057
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Leitz 43210000 is a series of dividers designed for organisational applications, featuring a set of 10 blank cardboard dividers. These dividers are crafted in a grey finish and are sized to accommodate A4 documents, offering a precise and structural solution for categorising and indexing within binders. Their robust cardboard construction ensures durability in professional and engineering environments where document archiving and retrieval speed are critical. Typically employed for managing technical documents, project specifications, and engineering schematics, these dividers facilitate efficient document navigation and enhance workflow organisation.
Size A4
Type Index
Colour Grey
Cover sheet Yes
Format A4
Grammage 160g/m²
Height 297mm
Hole re-inforcers Yes
Holes Universal
Index Type Full size
Material Cardboard
Media weight 160 g/m²
No. of index sheets 10 dividers
Number of tabs 10
Orientation Portrait
PEFC No
Product colour Multicolour
Width 225mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot