Leitz 1238-00-00 Style Index A4 1-12 Multicolour Polypropylene 12 Dividers

MPN
1238-00-00
Brand
Leitz
EAN-13
4002432115556
Order Code
16-7040
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Leitz 1238-00-00 Style Index A4 1-12 Multicolour Polypropylene 12 Dividers are designed to provide efficient document organisation and categorisation in office and engineering environments. Manufactured by Leitz, part number 1719989, these dividers are constructed from durable polypropylene and feature twelve multicoloured tabs, each corresponding to a numerical index from 1 to 12. This design is particularly useful in technical settings where clear and quick access to specific sections of large manuals, project files, or research data is required. The extra-wide format ensures compatibility with standard A4 binders, including those that contain plastic sheet protectors or laminated pages. These dividers are printable, allowing for custom labelling to enhance clarity and accessibility in systematised document storage.
Size A4
Type Index
Colour Multicolour
Format A4 Maxi
Height 305mm
Holes Universal
Index Type Full size
Length 4mm
Material Polypropylene
No. of index sheets 12 dividers
Number of fixing holes 11
Number of tabs 12
Orientation Portrait
Product colour Multicolour
Quantity per pack 1 pc(s)
Strength 0.3mm
Width 245mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot