Ledlenser 501967 X21R Torch Rechargeable 5000lm 40h 1300g Focus Tech |
09-7018
|
|
Despatched same day - 1 in stockContact us for additional stock
|
1+ £262.19
Price per unit Ex VAT
|
95mm |
|
(Ø x L) 95 mm x 405 mm |
800m |
|
150m |
700m |
IP54 |
405mm |
2h |
40h |
40h |
5h |
5000lm |
200lm |
3200lm |
Aluminium |
230V |
7 |
rechargeable |
Ledlenser 502178 P5R Core LED Torch Rechargeable 350lm 25h 124g Compact Power |
09-7022
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £62.10
Price per unit Ex VAT
|
22mm |
|
(Ø x L) 22 mm x 127 mm |
180m |
|
40m |
110m |
IP68 |
127mm |
1h |
25h |
25h |
3.5h |
350lm |
15lm |
130lm |
Aluminium |
|
1 |
rechargeable |
Ledlenser 502179 P6R Core Torch Rechargeable 600lm Dust/Waterproof |
09-7023
|
|
Despatched same day - 1 in stockContact us for additional stock
|
1+ £55.39
Price per unit Ex VAT
|
35mm |
|
(Ø x H) 35 mm x 210 mm |
190m |
210mm |
40m |
120m |
IP68 |
151mm |
1h |
25h |
25h |
6h |
600lm |
15lm |
240lm |
Aluminium |
|
1 |
rechargeable |
Ledlenser 502180 P7 Core LED Torch 450 lm 25 h One-Hand Focus |
09-7024
|
|
Available to back orderBack-order availability date - 12/11/2026
|
1+ £47.34
Price per unit Ex VAT
|
30mm |
|
(Ø x L) 30 mm x 140 mm |
300m |
|
100m |
220m |
IP54 |
140mm |
1h |
25h |
25h |
2h |
450lm |
40lm |
250lm |
Aluminium |
|
1 |
battery-powered |
Ledlenser 502185 P5R Work Torch 480lm 25h 124g Rechargeable LED Torch |
09-7027
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £68.93
Price per unit Ex VAT
|
22mm |
|
(Ø x L) 22 mm x 136 mm |
240m |
|
30m |
165m |
IP68 |
136mm |
1h |
25h |
25h |
3h |
480lm |
15lm |
320lm |
Aluminium |
|
1 |
rechargeable |
Ledlenser 502186 P6R Work Torch Rechargeable 850lm IP68 Magnetic Charge |
09-7028
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £90.02
Price per unit Ex VAT
|
25mm |
|
(Ø x L) 25 mm x 169 mm |
230m |
|
20m |
190m |
IP68 |
169mm |
1.5h |
45h |
|
2.5h |
850lm |
15lm |
700lm |
Aluminium |
|
1 |
rechargeable |
Ledlenser 502187 P7R Work Torch Rechargeable 1200lm IP68 Chemical Resistant |
09-7029
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £115.96
Price per unit Ex VAT
|
27mm |
|
(Ø x L) 27 mm x 176 mm |
240m |
|
15m |
180m |
IP68 |
176mm |
|
60h |
2h |
3.25h |
1200lm |
15lm |
900lm |
Aluminium |
|
1 |
rechargeable |
Ledlenser 502188 P18R Work Torch 4500 Lumen 720m Range Magnetic Charge |
09-7030
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £218.47
Price per unit Ex VAT
|
47mm |
|
(Ø x L) 47 mm x 190 mm |
720m |
|
50m |
420m |
IP54 |
190mm |
2.5h |
70h |
|
|
4500lm |
30lm |
2600lm |
Aluminium |
|
3 |
|
Ledlenser 502597 P3 Core Torch Belt Clip 90lm 6h Battery-Powered |
09-7037
|
|
Available to back orderBack-order availability date - 12/11/2026
|
1+ £15.14
Price per unit Ex VAT
|
15mm |
AAA |
(Ø x L) 15 mm x 96 mm |
110m |
|
|
|
IP54 |
96mm |
|
|
6h |
|
90lm |
15lm |
|
Aluminium |
1.5V |
1 |
battery-powered |
Ledlenser 502598 P4 Core Torch 120 lm 20h Lightweight with Belt Clip |
09-7038
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £24.33
Price per unit Ex VAT
|
15mm |
AAA |
(Ø x L) 15 mm x 146 mm |
90m |
|
|
|
IP54 |
146mm |
|
|
20h |
|
120lm |
15lm |
|
Aluminium |
3V |
1 |
battery-powered |
Ledlenser 502733 W4R Work LED Torch Rechargeable 220lm 9h 91g Robust IP54 |
09-7041
|
|
Despatched same day - 3 in stockContact us for additional stock
|
1+ £21.19
Price per unit Ex VAT
|
|
Rechargeable battery |
|
90m |
|
|
|
IP54 |
163mm |
|
|
9h |
|
220lm |
100lm |
|
Plastic |
3.7V |
1 |
rechargeable |
Ledlenser 503150 C7R Classic Torch 1000lm Rechargeable 40h 210g 16.6cm |
09-7053
|
|
Back order - 145 availableBack-order availability date - 03/12/2026
|
1+ £79.67
| 1+ |
£79.67 |
| 10+ |
£77.28 |
| 50+ |
£77.04 |
Price per unit Ex VAT
|
37mm |
Rechargeable battery |
(Ø x L) 37 mm x 166 mm |
210m |
|
40m |
150m |
IP54 |
166mm |
2h |
40h |
40h |
5h |
1000lm |
20lm |
250lm |
|
|
1 |
rechargeable |
Ledlenser 503151 C5R Classic LED Torch 420 lm Rechargeable 15h 75g |
09-7054
|
|
Back order - 36 availableBack-order availability date - 03/12/2026
|
1+ £74.33
Price per unit Ex VAT
|
26mm |
Rechargeable battery |
(Ø x L) 26 mm x 117 mm |
240m |
|
50m |
|
IP54 |
117mm |
3h |
15h |
15h |
|
420lm |
20lm |
|
|
|
1 |
rechargeable |
Ledlenser 503152 C7 Classic LED Torch 450 lm 25 h Battery-Powered |
09-7055
|
|
Despatched within 4 working days - 23 in stock
|
1+ £57.99
Price per unit Ex VAT
|
37mm |
AAA |
(Ø x L) 37 mm x 130 mm |
300m |
|
100m |
250m |
IP54 |
130mm |
1h |
25h |
25h |
2h |
450lm |
40lm |
250lm |
|
|
1 |
battery-powered |
Ledlenser 503153 C3R Torch Rechargeable 140lm 6h 42g 100m Range |
09-7056
|
|
Back order - 24 availableBack-order availability date - 03/12/2026
|
1+ £34.19
Price per unit Ex VAT
|
20mm |
Rechargeable battery |
(Ø x L) 20 mm x 102 mm |
100m |
|
40m |
|
IP54 |
102mm |
2.5h |
6h |
6h |
|
140lm |
20lm |
|
|
|
1 |
rechargeable |