Ledlenser 502179 P6R Core Torch Rechargeable 600lm Dust/Waterproof

MPN
502179
Brand
Ledlenser
EAN-13
4058205020459
Order Code
09-7023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £74.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 22/10/2026

Ledlenser's P6R Core torch offers a powerful 600-lumen light output with a runtime of up to 25 hours. This rechargeable, compact torch is ideal for outdoor adventures and professional use. Weighing only 175 grams, it provides portable and reliable illumination.
Type Torch
(Ø) 35mm
Bulb Type LED (monochrome)
Dim (Ø x H) 35 mm x 210 mm
Factory colour Black
Height 210mm
Illumination Range (high) 190m
Illumination Range (low) 40m
Illumination Range (medium) 120m
IP Rating IP68
Length 151mm
Light Duration (high) 1h
Light Duration (low) 25h
Light Duration (max.) 25h
Light Duration (medium) 6h
Luminous flux (high) 600lm
Luminous flux (low) 15lm
Luminous flux (medium) 240lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 175g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot