Ledlenser 503153 C3R Torch Rechargeable 140lm 6h 42g 100m Range

MPN
503153
Brand
Ledlenser
EAN-13
4058205038409
Order Code
09-7056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £34.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 03/12/2026

The Ledlenser C3R Classic torch provides a rechargeable lighting solution with 140 lumen brightness and a runtime of six hours. Weighing just 42 grams, this compact pocket light is ideal for everyday carry and quick accessibility. The versatile Ledlenser 503153 torch is perfect for casual outdoor activities or as a reliable backup light source.
Type Torch
(Ø) 20mm
Battery type Rechargeable battery
Bulb Type LED (monochrome)
Dim (Ø x L) 20 mm x 102 mm
Factory colour Black
Illumination Range (high) 100m
Illumination Range (low) 40m
IP Rating IP54
Length 102mm
Light Duration (high) 2.5h
Light Duration (low) 6h
Light Duration (max.) 6h
Luminous flux (high) 140lm
Luminous flux (low) 20lm
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Weight 42g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot