Ledlenser 502597 P3 Core Torch Belt Clip 90lm 6h Battery-Powered

MPN
502597
Brand
Ledlenser
EAN-13
4058205028462
Order Code
09-7037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £15.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 20/10/2026

The Ledlenser P3 Core torch features 90 lm brightness and a 6-hour runtime, making it an efficient pocket light. Weighing only 42 g with a belt clip, it provides convenient portability. Ideal for outdoor activities or as an everyday carry, this battery-powered torch ensures reliable illumination.
Type Torch
(Ø) 15mm
Battery type AAA
Bulb Type LED (monochrome)
Dim (Ø x L) 15 mm x 96 mm
Factory colour Black
Illumination Range (high) 110m
IP Rating IP54
Length 96mm
Light Duration (max.) 6h
Luminous flux (high) 90lm
Luminous flux (low) 15lm
Material Aluminium
Number of bulbs 1
Operating Voltage 1.5V
Power supply (LOV) battery-powered
Technology Alkali-manganese
Weight 42g

Reviews

Be the first to submit a review

Trustpilot