Ledlenser 502187 P7R Work Torch Rechargeable 1200lm IP68 Chemical Resistant

MPN
502187
Brand
Ledlenser
EAN-13
4058205020695
Order Code
09-7029
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £115.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Made by Ledlenser, the P7R Work torch is a rechargeable pocket light with a brightness of 1200 lumens and a runtime of 2 hours. Weighing 219 grams, it is ideal for work environments where a reliable and powerful light source is necessary. This torch is perfect for professionals needing efficient illumination and durability in challenging conditions.
Type Torch
(Ø) 27mm
Bulb Type LED (monochrome)
Dim (Ø x L) 27 mm x 176 mm
Factory colour Black
Illumination Range (high) 240m
Illumination Range (low) 15m
Illumination Range (medium) 180m
IP Rating IP68
Length 176mm
Light Duration (low) 60h
Light Duration (max.) 2h
Light Duration (medium) 3.25h
Luminous flux (high) 1200lm
Luminous flux (low) 15lm
Luminous flux (medium) 900lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 219g

Reviews

Be the first to submit a review

Trustpilot