Ledlenser 502598 P4 Core Torch 120 lm 20h Lightweight with Belt Clip

MPN
502598
Brand
Ledlenser
EAN-13
4058205028493
Order Code
09-7038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £54.00 £45.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Ledlenser P4 Core torch, manufactured by Ledlenser, offers a compact and lightweight design weighing just 58 grams. With a brightness of 120 lumens and a runtime of up to 20 hours, it is ideal for extended use in dark environments. This battery-powered pocket light, featuring a convenient belt clip, is perfect for everyday carry or professional applications.
Type Torch
(Ø) 15mm
Battery type AAA
Bulb Type LED (monochrome)
Dim (Ø x L) 15 mm x 146 mm
Factory colour Black
Illumination Range (high) 90m
IP Rating IP54
Length 146mm
Light Duration (max.) 20h
Luminous flux (high) 120lm
Luminous flux (low) 15lm
Material Aluminium
Number of bulbs 1
Operating Voltage 3V
Power supply (LOV) battery-powered
Technology Alkali-manganese
Weight 58g

Reviews

Be the first to submit a review

Trustpilot