Ledlenser 502733 W4R Work LED Torch Rechargeable 220lm 9h 91g Robust IP54

MPN
502733
Brand
Ledlenser
EAN-13
4058205030441
Order Code
09-7041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £71.99 £21.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

Ledlenser's W4R Work torch is a rechargeable pocket light with a brightness of 220 lumens and a runtime of up to 9 hours. Weighing just 91 grams, it is ideal for professionals needing reliable illumination in compact form. The Ledlenser 502733 torch is suited for various tasks requiring portable and efficient lighting.
Type Torch
Battery type Rechargeable battery
Bulb Type LED (monochrome)
Factory colour Black
Illumination Range (high) 90m
IP Rating IP54
Length 163mm
Light Duration (max.) 9h
Luminous flux (high) 220lm
Luminous flux (low) 100lm
Material Plastic
Number of bulbs 1
Operating Voltage 3.7V
Power supply (LOV) rechargeable
Technology Li-ion
Weight 91g

Reviews

Be the first to submit a review

Trustpilot