Ledlenser 502186 P6R Work Torch Rechargeable 850lm IP68 Magnetic Charge

MPN
502186
Brand
Ledlenser
EAN-13
4058205020664
Order Code
09-7028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £90.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Ledlenser P6R Work Torch, manufactured by Ledlenser, is a robust and rechargeable pocket light, delivering 850 lumens of brightness. Weighing just 187 grams, it is ideal for professional work environments requiring durable and reliable illumination. Commonly used in construction and maintenance, its compact design and powerful beam make it suitable for a wide range of industries.
Type Torch
(Ø) 25mm
Bulb Type LED (monochrome)
Dim (Ø x L) 25 mm x 169 mm
Factory colour Black
Illumination Range (high) 230m
Illumination Range (low) 20m
Illumination Range (medium) 190m
IP Rating IP68
Length 169mm
Light Duration (high) 1.5h
Light Duration (low) 45h
Light Duration (medium) 2.5h
Luminous flux (high) 850lm
Luminous flux (low) 15lm
Luminous flux (medium) 700lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 187g

Reviews

Be the first to submit a review

Trustpilot