Ledlenser 502185 P5R Work Torch 480lm 25h 124g Rechargeable LED Torch

MPN
502185
Brand
Ledlenser
EAN-13
4058205020633
Order Code
09-7027
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £68.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manufactured by Ledlenser, the P5R Work torch is rechargeable with a brightness of 480 lumens and a runtime of up to 25 hours. Weighing only 124 grams, it is a compact and durable pocket light suitable for work environments. Ideal for professional use, it offers reliable illumination for detailed tasks and inspections.
Type Torch
(Ø) 22mm
Bulb Type LED (monochrome)
Dim (Ø x L) 22 mm x 136 mm
Factory colour Black
Illumination Range (high) 240m
Illumination Range (low) 30m
Illumination Range (medium) 165m
IP Rating IP68
Length 136mm
Light Duration (high) 1h
Light Duration (low) 25h
Light Duration (max.) 25h
Light Duration (medium) 3h
Luminous flux (high) 480lm
Luminous flux (low) 15lm
Luminous flux (medium) 320lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 124g

Reviews

Be the first to submit a review

Trustpilot