Ledlenser 503152 C7 Classic LED Torch 450 lm 25 h Battery-Powered

MPN
503152
Brand
Ledlenser
EAN-13
4058205038379
Order Code
09-7055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £57.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Ledlenser's C7 Classic is a battery-powered torch with a 450 lm output, lasting up to 25 hours. Weighing 175 g, it is a versatile pocket light suitable for everyday use and outdoor activities. This durable torch is ideal for both professional applications and personal use.
Type Torch
(Ø) 37mm
Battery type AAA
Bulb Type LED (monochrome)
Dim (Ø x L) 37 mm x 130 mm
Factory colour Black
Illumination Range (high) 300m
Illumination Range (low) 100m
Illumination Range (medium) 250m
IP Rating IP54
Length 130mm
Light Duration (high) 1h
Light Duration (low) 25h
Light Duration (max.) 25h
Light Duration (medium) 2h
Luminous flux (high) 450lm
Luminous flux (low) 40lm
Luminous flux (medium) 250lm
Number of bulbs 1
Power supply (LOV) battery-powered
Technology Alkali-manganese
Weight 175g
Weight, information incl. batteries

Reviews

Be the first to submit a review

Trustpilot