Ledlenser 503150 C7R Classic Torch 1000lm Rechargeable 40h 210g 16.6cm

MPN
503150
Brand
Ledlenser
EAN-13
4058205038317
Order Code
09-7053
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £93.72 £79.67
10+ £77.28
50+ £77.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 145 availableBack-order availability date - 03/12/2026

The Ledlenser C7R Classic is a rechargeable torch providing 1000 lumens of bright light for up to 40 hours. Weighing only 210 grams, it serves as an efficient pocket light for both everyday use and outdoor adventures. This lightweight torch by Ledlenser is perfect for activities requiring reliable illumination.
Type Torch
(Ø) 37mm
Battery type Rechargeable battery
Bulb Type LED (monochrome)
Dim (Ø x L) 37 mm x 166 mm
Factory colour Black
Illumination Range (high) 210m
Illumination Range (low) 40m
Illumination Range (medium) 150m
IP Rating IP54
Length 166mm
Light Duration (high) 2h
Light Duration (low) 40h
Light Duration (max.) 40h
Light Duration (medium) 5h
Luminous flux (high) 1000lm
Luminous flux (low) 20lm
Luminous flux (medium) 250lm
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Weight 210g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot