Ledlenser 502188 P18R Work Torch 4500 Lumen 720m Range Magnetic Charge

MPN
502188
Brand
Ledlenser
EAN-13
4058205020725
Order Code
09-7030
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £218.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Ledlenser's P18R Work torch offers an impressive 4500-lumen output and weighs 669 grams. This reliable pocket light is ideal for professional and industrial use. Its robust design ensures durability and excellent performance in demanding environments.
Type Torch
(Ø) 47mm
Bulb Type LED (monochrome)
Dim (Ø x L) 47 mm x 190 mm
Factory colour Black
Illumination Range (high) 720m
Illumination Range (low) 50m
Illumination Range (medium) 420m
IP Rating IP54
Length 190mm
Light Duration (high) 2.5h
Light Duration (low) 70h
Luminous flux (high) 4500lm
Luminous flux (low) 30lm
Luminous flux (medium) 2600lm
Material Aluminium
Number of bulbs 3
Technology Li-ion
Waterproof No
Weight 669g

Reviews

Be the first to submit a review

Trustpilot