Ledlenser 502180 P7 Core LED Torch 450 lm 25 h One-Hand Focus

MPN
502180
Brand
Ledlenser
EAN-13
4058205020480
Order Code
09-7024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £47.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Ledlenser P7 Core torch delivers up to 450 lumens with a battery life of 25 hours, weighing 175 g. Ideal for everyday use, this pocket light is perfect for both home and professional settings. Ledlenser ensures reliability and durability in the 502180 model, designed for various lighting needs.
Type Torch
(Ø) 30mm
Bulb Type LED (monochrome)
Dim (Ø x L) 30 mm x 140 mm
Factory colour Black
Illumination Range (high) 300m
Illumination Range (low) 100m
Illumination Range (medium) 220m
IP Rating IP54
Length 140mm
Light Duration (high) 1h
Light Duration (low) 25h
Light Duration (max.) 25h
Light Duration (medium) 2h
Luminous flux (high) 450lm
Luminous flux (low) 40lm
Luminous flux (medium) 250lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Technology Alkali-manganese
Waterproof No
Weight 175g

Reviews

Be the first to submit a review

Trustpilot