Ledlenser 502178 P5R Core LED Torch Rechargeable 350lm 25h 124g Compact Power

MPN
502178
Brand
Ledlenser
EAN-13
4058205020428
Order Code
09-7022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £62.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Ledlenser P5R Core is a rechargeable torch offering 350 lumens of brightness and up to 25 hours of operation. As a compact and lightweight pocket light, it is ideal for outdoor adventures and professional use. Manufactured by Ledlenser, this torch is designed for durability and convenience in various lighting conditions.
Type Torch
(Ø) 22mm
Bulb Type LED (monochrome)
Dim (Ø x L) 22 mm x 127 mm
Factory colour Black
Illumination Range (high) 180m
Illumination Range (low) 40m
Illumination Range (medium) 110m
IP Rating IP68
Length 127mm
Light Duration (high) 1h
Light Duration (low) 25h
Light Duration (max.) 25h
Light Duration (medium) 3.5h
Luminous flux (high) 350lm
Luminous flux (low) 15lm
Luminous flux (medium) 130lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 124g

Reviews

Be the first to submit a review

Trustpilot