Ledlenser 503151 C5R Classic LED Torch 420 lm Rechargeable 15h 75g

MPN
503151
Brand
Ledlenser
EAN-13
4058205038348
Order Code
09-7054
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £74.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 03/12/2026

The Ledlenser C5R Classic is a rechargeable torch with a brightness of 420 lumens, weighing 75 grams. It features a long battery life of up to 15 hours, making it ideal for extended use. This pocket light is perfect for outdoor adventures, emergency situations, and everyday carry.
Type Torch
(Ø) 26mm
Battery type Rechargeable battery
Bulb Type LED (monochrome)
Dim (Ø x L) 26 mm x 117 mm
Factory colour Black
Illumination Range (high) 240m
Illumination Range (low) 50m
IP Rating IP54
Length 117mm
Light Duration (high) 3h
Light Duration (low) 15h
Light Duration (max.) 15h
Luminous flux (high) 420lm
Luminous flux (low) 20lm
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Weight 75g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot