KBE 1121001 FLRY-B Automotive Wire 0.75mm² Yellow per Metre |
12-2355
|
|
Despatched within 4 working days - 48 in stock
|
10+ £0.494
Price per unit Ex VAT
|
Yellow |
0.75mm² |
Finely stranded |
1.70mm |
500m |
PVC |
FLRY-B |
Sold Per Metre |
1 |
Electrolytic copper, blank |
No |
FLRY-B |
No |
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B |
KBE 1121003 FLRY-B Automotive Wire 1x0.75mm² Red Sold Per Metre |
12-2357
|
|
Despatched within 4 working days - 345 in stock
|
10+ £0.494
Price per unit Ex VAT
|
Red |
0.75mm² |
Finely stranded |
1.70mm |
500m |
PVC |
FLRY-B |
Sold Per Metre |
1 |
Electrolytic copper, blank |
No |
FLRY-B |
No |
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B |
KBE 1121100 FLRY-B Automotive Wire 1x1mm² Black Sold Per Metre |
12-2364
|
|
Despatched within 4 working days - 123 in stock
|
10+ £0.633
Price per unit Ex VAT
|
Black |
1.0mm² |
Finely stranded |
1.90mm |
500m |
PVC |
FLRY-B |
Sold Per Metre |
1 |
Electrolytic copper, blank |
No |
FLRY-B |
No |
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B |
KBE 1121101 FLRY-B Automotive Wire 1x1mm² Yellow Sold Per Metre |
12-2365
|
|
|
10+ £0.534
Price per unit Ex VAT
|
Yellow |
1.0mm² |
Finely stranded |
1.90mm |
500m |
PVC |
FLRY-B |
Sold Per Metre |
1 |
Electrolytic copper, blank |
No |
FLRY-B |
No |
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B |
KBE 1121201 FLRY-B Automotive Wire 1x1.50mm² Yellow Metre |
12-2371
|
|
Available to back orderBack order, lead time 6 weeks
|
5+ £0.850
Price per unit Ex VAT
|
Yellow |
1.50mm² |
Finely stranded |
2.20mm |
500m |
PVC |
FLRY-B |
Sold Per Metre |
1 |
Electrolytic copper, blank |
No |
FLRY-B |
No |
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B |
KBE 1121205 FLRY-B Wire 1.50 mm² Blue Sold Per Metre |
12-2375
|
|
Despatched within 4 working days - 208 in stock
|
5+ £0.870
Price per unit Ex VAT
|
Blue |
1.50mm² |
Finely stranded |
2.20mm |
500m |
PVC |
FLRY-B |
Sold Per Metre |
1 |
Electrolytic copper, blank |
No |
FLRY-B |
No |
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B |
KBE 1121210 FLRY-B Automotive Wire 1x1.50mm² Rose Per Metre |
12-2380
|
|
Despatched within 4 working days - 312 in stock
|
5+ £0.889
Price per unit Ex VAT
|
Rose |
1.50mm² |
Finely stranded |
2.20mm |
500m |
PVC |
FLRY-B |
Sold Per Metre |
1 |
Electrolytic copper, blank |
No |
FLRY-B |
No |
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B |
KBE 1121400 FLRY-B Wire 1x2.50mm² Black Sold Per Metre |
12-2381
|
|
Despatched within 4 working days - 291 in stock
|
3+ £1.37
Price per unit Ex VAT
|
Black |
2.50mm² |
Finely stranded |
2.70mm |
400m |
PVC |
FLRY-B |
Sold Per Metre |
1 |
Electrolytic copper, blank |
No |
FLRY-B |
No |
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B |
KBE 1121402 FLRY-B Automotive Wire 2.50 mm² Orange Per Metre |
12-2383
|
|
Despatched within 4 working days - 136 in stock
|
3+ £1.37
Price per unit Ex VAT
|
Orange |
2.50mm² |
Finely stranded |
2.70mm |
400m |
PVC |
FLRY-B |
Sold Per Metre |
1 |
Electrolytic copper, blank |
No |
FLRY-B |
No |
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B |
KBE 1121404 FLRY-B Automotive Wire Violet 1x2.50mm² Sold Per Metre |
12-2385
|
|
Despatched within 4 working days - 282 in stock
|
5+ £1.17
Price per unit Ex VAT
|
Violet |
2.50mm² |
Finely stranded |
2.70mm |
400m |
PVC |
FLRY-B |
Sold Per Metre |
1 |
Electrolytic copper, blank |
No |
FLRY-B |
No |
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B |
KBE 1121408 FLRY-B Automotive Wire 1x2.5mm² Brown Per Metre |
12-2389
|
|
Despatched within 4 working days - 218 in stock
|
3+ £1.37
Price per unit Ex VAT
|
Brown |
2.50mm² |
Finely stranded |
2.70mm |
400m |
PVC |
FLRY-B |
Sold Per Metre |
1 |
Electrolytic copper, blank |
No |
FLRY-B |
No |
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B |
KBE 1121508 FLRY-B Auto Wire 1x4mm² Brown Per Metre |
12-2396
|
|
|
3+ £1.96
Price per unit Ex VAT
|
Brown |
4.0mm² |
Finely stranded |
3.40mm |
200m |
PVC |
FLRY-B |
Sold Per Metre |
1 |
Electrolytic copper, blank |
No |
FLRY-B |
No |
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B |
KBE 1121600 FLRY-B Wire 1x6mm² Black Sold Per Metre Automotive Use |
12-2397
|
|
Despatched within 4 working days - 225 in stock
|
2+ £3.03
Price per unit Ex VAT
|
Black |
6.0mm² |
Finely stranded |
4mm |
200m |
PVC |
FLRY-B |
Sold Per Metre |
1 |
Electrolytic copper, blank |
No |
FLRY-B |
No |
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B |
KBE 1121601 FLRY-B Auto Wire 1x6mm² Yellow per Metre |
12-2398
|
|
Despatched within 4 working days - 137 in stock
|
2+ £3.08
Price per unit Ex VAT
|
Yellow |
6.0mm² |
|
4mm |
200m |
PVC |
FLRY-B |
Sold Per Metre |
1 |
Electrolytic copper, blank |
No |
FLRY-B |
No |
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B |