KBE 1121600 FLRY-B Wire 1x6mm² Black Sold Per Metre Automotive Use

MPN
1121600
Brand
KBE
EAN-13
2050001449245
Order Code
12-2397
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 225 in stock

The KBE 1121600 automotive wire is a black FLRY-B type, featuring a single core with a cross-section of 6 mm², sold per metre. Manufactured by KBE, this high-quality braid wire is suitable for internal and switchboard wiring applications. It is ideal for use in automotive environments due to its reliable performance and durability.
Colour Black
Conductor Cross Sectional 6.0mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 4mm
Packaged No
Sold by Metre 200m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot