KBE 1121601 FLRY-B Auto Wire 1x6mm² Yellow per Metre

MPN
1121601
Brand
KBE
EAN-13
2050001449252
Order Code
12-2398
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

KBE manufactures the FLRY-B automotive wire, characterised by its 1 x 6 mm² cross-section and vibrant yellow colour. This high-quality braid wire is sold per metre and is ideal for internal and switchboard wiring in vehicles. Its robust design ensures reliable electrical performance in automotive applications.
Colour Yellow
Conductor Cross Sectional 6.0mm²
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 4mm
Packaged No
Sold by Metre 200m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot