KBE 1121400 FLRY-B Wire 1x2.50mm² Black Sold Per Metre

MPN
1121400
Brand
KBE
EAN-13
2050001449078
Order Code
12-2381
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 291 in stock

The KBE 1121400 Automotive wire is a black, FLRY-B type with a cross-section of 1 x 2.50 mm², sold per metre. Manufactured by KBE, it features a braid suitable for use in internal and switchboard wiring. Common applications include automotive and industrial wiring, providing reliable performance in various environments.
Colour Black
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 2.70mm
Packaged No
Sold by Metre 400m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot