KBE 1121003 FLRY-B Automotive Wire 1x0.75mm² Red Sold Per Metre

MPN
1121003
Brand
KBE
EAN-13
2050001448835
Order Code
12-2357
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.494
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 387 in stock

The KBE 1121003 automotive wire by KBE is a FLRY-B type with a cross-section of 1 x 0.75 mm² in red, sold per metre. It is designed for internal and switchboard wiring applications. This reliable wire is commonly used in automotive settings for efficient electrical connections.
Colour Red
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 1.70mm
Packaged No
Sold by Metre 500m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot