KBE 1121408 FLRY-B Automotive Wire 1x2.5mm² Brown Per Metre

MPN
1121408
Brand
KBE
EAN-13
2050001449153
Order Code
12-2389
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 218 in stock

The KBE 1121408 automotive wire is a brown FLRY-B type, with a cross-sectional area of 1 x 2.50 mm², sold per metre. This wiring braid is ideal for internal and switchboard wiring applications. Manufactured by KBE, it is commonly used in automotive settings for reliable electrical connections.
Colour Brown
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 2.70mm
Packaged No
Sold by Metre 400m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot