KBE 1121001 FLRY-B Automotive Wire 0.75mm² Yellow per Metre

MPN
1121001
Brand
KBE
EAN-13
2050001448811
Order Code
12-2355
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.494
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

The KBE 1121001 automotive wire is manufactured by KBE and features a single conductor with a cross-sectional area of 0.75 mm², coated in a yellow sheath. This FLRY-B braid wire is sold per metre, offering flexibility for custom lengths. It's typically used for internal and switchboard wiring in automotive applications.
Colour Yellow
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 1.70mm
Packaged No
Sold by Metre 500m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot