KBE 1121508 FLRY-B Auto Wire 1x4mm² Brown Per Metre

KBE 1121508 FLRY-B Auto Wire 1x4mm² Brown Per Metre

MPN
1121508
Brand
KBE
EAN-13
2050001449221
Order Code
12-2396
Country of Origin
Germany
View Full Product Range (14)

Discontinued


The KBE 1121508 automotive wire FLRY-B 1 x 4 mm² in brown is manufactured by KBE and sold per metre. This wire features a high-quality braid suitable for internal wiring and switchboard applications. It is typically used in automotive situations requiring reliable and durable wiring solutions.
Colour Brown
Conductor Cross Sectional 4.0mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 3.40mm
Packaged No
Sold by Metre 200m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Trustpilot