KBE 1121402 FLRY-B Automotive Wire 2.50 mm² Orange Per Metre

MPN
1121402
Brand
KBE
EAN-13
2050001449092
Order Code
12-2383
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

The KBE 1121402 automotive wire is manufactured by KBE and features a FLRY-B braid with a specification of 1 x 2.50 mm² in an orange colour. This wire is typically used for internal and switchboard wiring in automotive applications. It is sold per metre, making it convenient for custom lengths.
Colour Orange
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 2.70mm
Packaged No
Sold by Metre 400m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot