KBE 1121205 FLRY-B Wire 1.50 mm² Blue Sold Per Metre

MPN
1121205
Brand
KBE
EAN-13
2050001449016
Order Code
12-2375
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.870
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 239 in stock

The KBE 1121205 automotive wire is an FLRY-B type, featuring a single core with a cross-section of 1.50 mm², and is coloured blue. It is designed for internal and switchboard wiring applications within vehicles, offering flexibility and reliability. Sold by the metre, this wire is ideal for use in automotive systems requiring precise and durable electrical connections.
Colour Blue
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 2.20mm
Packaged No
Sold by Metre 500m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot