KBE 1121201 FLRY-B Automotive Wire 1x1.50mm² Yellow Metre

MPN
1121201
Brand
KBE
EAN-13
2050001448972
Order Code
12-2371
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.850
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

Manufactured by KBE, the automotive wire FLRY-B 1 x 1.50 mm² is yellow and sold per metre. It features a reliable braid construction ideal for internal and switchboard wiring. Typically used in automotive applications, it ensures efficient and safe electrical connections.
Colour Yellow
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 2.20mm
Packaged No
Sold by Metre 500m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot