KBE 1121100 FLRY-B Automotive Wire 1x1mm² Black Sold Per Metre

MPN
1121100
Brand
KBE
EAN-13
2050001448903
Order Code
12-2364
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.633
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

KBE produces the 1121100 Automotive wire, a black FLRY-B type with a cross-sectional area of 1 x 1 mm², sold per metre. This wire is typically used for internal wiring and switchboard applications in vehicles. Its design ensures reliability and efficiency in automotive electrical systems.
Colour Black
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 1.90mm
Packaged No
Sold by Metre 500m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot