KBE 1121404 FLRY-B Automotive Wire Violet 1x2.50mm² Sold Per Metre

MPN
1121404
Brand
KBE
EAN-13
2050001449115
Order Code
12-2385
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 287 in stock

The KBE 1121404 automotive wire, manufactured by KBE, features a FLRY-B specification with a cross-section of 1 x 2.50 mm² and is violet in colour. This durable braid wire is sold per metre, suitable for internal and switchboard wiring applications. Ideal for use in automotive settings, this wiring is designed for reliable electrical connections.
Colour Violet
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 2.70mm
Packaged No
Sold by Metre 400m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot