KBE 1121101 FLRY-B Automotive Wire 1x1mm² Yellow Sold Per Metre

KBE 1121101 FLRY-B Automotive Wire 1x1mm² Yellow Sold Per Metre

MPN
1121101
Brand
KBE
EAN-13
2050001448910
Order Code
12-2365
Country of Origin
Germany
View Full Product Range (14)

Discontinued


Manufactured by KBE, this automotive wire FLRY-B 1 x 1 mm² is available in yellow and sold per metre. It features a flexible braid design, ideal for internal and switchboard wiring. Commonly used in automotive applications, it ensures reliable electrical connections.
Colour Yellow
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 1.90mm
Packaged No
Sold by Metre 500m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Trustpilot