KBE 1121210 FLRY-B Automotive Wire 1x1.50mm² Rose Per Metre

MPN
1121210
Brand
KBE
EAN-13
2050001449061
Order Code
12-2380
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.889
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 312 in stock

The KBE 1121210 automotive wire is manufactured by KBE and features a 1 x 1.50 mm² FLRY-B wire type with a rose colour, available for purchase by the metre. This braid wire is ideal for internal and switchboard wiring applications in automotive contexts. Its design ensures durability and reliability in various conditions.
Colour Rose
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 2.20mm
Packaged No
Sold by Metre 500m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot