Kabeltronik 370102401-1 ETFE-7Y Winding Wire 1x0.20mm² Ecru/metre |
12-2093
|
|
Despatched within 4 working days - 130 in stock
|
5+ £0.847
Price per unit Ex VAT
|
Ecru |
24 AWG |
0.20mm² |
370102401 |
|
1.01mm |
Rigid |
|
No |
24 |
No |
Yes |
1 |
Not Specified |
Conductor: Cu-wire, vz |
Copper |
+120°C |
+120°C |
-40°C |
-25°C |
Kabeltronik 370102403-1 Winding Wire 0.20mm² Green ETFE Tinned Copper |
12-2094
|
|
Despatched within 4 working days - 115 in stock
|
5+ £0.850
Price per unit Ex VAT
|
Green |
24AWG |
0.20mm² |
Winding wire |
|
1.01mm |
|
100m |
|
24 |
No |
Yes |
1 |
Not Specified |
Conductor: Cu-wire, vz |
Copper |
+120°C |
+120°C |
-40°C |
-25°C |
Kabeltronik 370102404-1 Winding Wire 0.20 mm² Yellow ETFE Tinned Copper |
12-2095
|
|
Despatched within 4 working days - 133 in stock
|
5+ £0.850
Price per unit Ex VAT
|
Yellow |
24AWG |
0.20mm² |
Winding wire |
|
1.01mm |
|
100m |
|
24 |
No |
Yes |
1 |
Not Specified |
Conductor: Cu-wire, vz |
Copper |
+120°C |
+120°C |
-40°C |
-25°C |
Kabeltronik 370102407-1 Winding Wire 0.20mm² Blue Tinned ETFE Sold/metre |
12-2096
|
|
Despatched within 4 working days - 12 in stock
|
5+ £0.830
Price per unit Ex VAT
|
Blue |
24AWG |
0.20mm² |
Winding wire |
|
1.01mm |
|
100m |
|
24 |
No |
Yes |
1 |
Not Specified |
Conductor: Cu-wire, vz |
Copper |
+120°C |
+120°C |
-40°C |
-25°C |
Kabeltronik 370102408-1 ETFE Winding Wire 0.20mm² Red Tinned Copper |
12-2097
|
|
Despatched within 4 working days - 124 in stock
|
5+ £0.850
Price per unit Ex VAT
|
Red |
24AWG |
0.20mm² |
Winding wire |
|
1.01mm |
|
100m |
|
24 |
No |
Yes |
1 |
Not Specified |
Conductor: Cu-wire, vz |
Copper |
+120°C |
+120°C |
-40°C |
-25°C |
Kabeltronik 370102409-1 Winding Wire 0.20mm² Black ETFE Tinned Copper |
12-2098
|
|
Despatched within 4 working days - 21 in stock
|
5+ £0.847
Price per unit Ex VAT
|
Black |
24AWG |
0.20mm² |
Winding wire |
|
1.01mm |
|
100m |
|
24 |
No |
Yes |
1 |
Not Specified |
Conductor: Cu-wire, vz |
Copper |
+120°C |
+120°C |
-40°C |
-25°C |
Kabeltronik 370102601-1 Winding Wire 0.13mm² Ecru Tinned Copper |
12-2099
|
|
|
10+ £0.771
Price per unit Ex VAT
|
Ecru |
26AWG |
0.13mm² |
Winding wire |
|
0.91mm |
|
100m |
|
26 |
No |
Yes |
1 |
Not Specified |
Conductor: Cu-wire, vz |
Copper |
+120°C |
+120°C |
-40°C |
-25°C |
Kabeltronik 370102604-1 Winding Wire 0.13 mm² Yellow ETFE Insulation |
12-2100
|
|
Despatched within 4 working days - 68 in stock
|
10+ £0.791
Price per unit Ex VAT
|
Yellow |
26AWG |
0.13mm² |
Winding wire |
|
0.91mm |
|
100m |
|
26 |
No |
Yes |
1 |
Not Specified |
Conductor: Cu-wire, vz |
Copper |
+120°C |
+120°C |
-40°C |
-25°C |
Kabeltronik 370102607-1 Winding Wire 1x0.13mm² Blue ETFE Copper Per Metre |
12-2101
|
|
Despatched within 4 working days - 241 in stock
|
10+ £0.791
Price per unit Ex VAT
|
Blue |
26AWG |
0.13mm² |
Winding wire |
Sold Per Metre |
0.91mm |
|
100m |
|
26 |
No |
Yes |
1 |
Not Specified |
Conductor: Cu-wire, vz |
Copper |
+120°C |
+120°C |
-40°C |
-25°C |
Kabeltronik 370102608-1 Winding Wire 0.13mm² Red Tinned Copper |
12-2102
|
|
Despatched within 4 working days - 95 in stock
|
10+ £0.791
Price per unit Ex VAT
|
Red |
26AWG |
0.13mm² |
Winding wire |
|
0.91mm |
|
100m |
|
26 |
No |
Yes |
1 |
Not Specified |
Conductor: Cu-wire, vz |
Copper |
+120°C |
+120°C |
-40°C |
-25°C |
Kabeltronik 370102609-1 Winding Wire 1x0.13mm² Black ETFE Tinned Copper |
12-2103
|
|
Despatched within 4 working days - 52 in stock
|
5+ £0.806
Price per unit Ex VAT
|
Black |
26AWG |
0.13mm² |
Winding wire |
|
0.91mm |
|
100m |
|
26 |
No |
Yes |
1 |
Not Specified |
Conductor: Cu-wire, vz |
Copper |
+120°C |
+120°C |
-40°C |
-25°C |
Kabeltronik 370103003 Winding Wire 1x0.05mm² Green 100m Aviation/Space |
12-2104
|
|
Despatched within 4 working days - 2 in stock
|
1+ £48.10
Price per unit Ex VAT
|
Green |
30AWG |
0.05mm² |
Winding wire |
100m |
0.58mm |
|
|
|
30 |
Yes |
No |
1 |
Not Specified |
Conductor: Cu-wire, vz |
Copper |
+120°C |
+120°C |
-40°C |
-25°C |
Kabeltronik 370103008 Winding Wire 0.05 mm² Red 100m High Resist |
12-2105
|
|
Despatched within 4 working days - 2 in stock
|
1+ £48.10
Price per unit Ex VAT
|
Red |
30AWG |
0.05mm² |
Winding wire |
100m |
0.58mm |
|
|
|
30 |
Yes |
No |
1 |
Not Specified |
Conductor: Cu-wire, vz |
Copper |
+120°C |
+120°C |
-40°C |
-25°C |
Kabeltronik 370103009 Winding Wire 1x0.05mm² Black 100m High Durability |
12-2106
|
|
Despatched within 4 working days - 9 in stock
|
1+ £48.10
Price per unit Ex VAT
|
Black |
30AWG |
0.05mm² |
Winding wire |
100m |
0.58mm |
|
|
|
30 |
Yes |
No |
1 |
Not Specified |
Conductor: Cu-wire, vz |
Copper |
+120°C |
+120°C |
-40°C |
-25°C |