Kabeltronik 370102608-1 Winding Wire 0.13mm² Red Tinned Copper

Image Representative of Range

Kabeltronik 370102608-1 Winding Wire 0.13mm² Red Tinned Copper

MPN
370102608-1
Brand
Kabeltronik
EAN-13
2050001709325
Order Code
12-2102
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.791
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

Kabeltronik's 370102608-1 is a winding wire with a conductor size of 1 x 0.13 mm², available in red and sold by the metre. This product is ideal for internal and switchboard wiring applications. Its braided structure provides enhanced durability and flexibility.
Colour Red
AWG 26AWG
Conductor Cross Section 0.13mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Conductor: Cu-wire, vz
Type Winding wire
Cable Diameter 0.91mm
Core layout Copper
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Maximum Wire Size AWG 26
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot