Kabeltronik 370102409-1 Winding Wire 0.20mm² Black ETFE Tinned Copper

Image Representative of Range

Kabeltronik 370102409-1 Winding Wire 0.20mm² Black ETFE Tinned Copper

MPN
370102409-1
Brand
Kabeltronik
EAN-13
2050001709288
Order Code
12-2098
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.847
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Kabeltronik's winding wire 370102409-1 features a singular conductor with a cross-sectional area of 0.20 mm², and is available in black, sold per metre. This braid wire is ideal for internal wiring and switchboard applications, providing reliability in intricate electrical tasks. Known for its flexible and durable characteristics, it is suitable for various professional and industrial environments.
Colour Black
AWG 24AWG
Conductor Cross Section 0.20mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Conductor: Cu-wire, vz
Type Winding wire
Cable Diameter 1.01mm
Core layout Copper
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Maximum Wire Size AWG 24
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot