Kabeltronik 370103008 Winding Wire 0.05 mm² Red 100m High Resist

MPN
370103008
Brand
Kabeltronik
EAN-13
2050001773531
Order Code
12-2105
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £48.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kabeltronik winding wire 370103008 is a red wire with a cross-section of 1 x 0.05 mm² and a length of 100 meters. It is commonly used for internal and switchboard wiring applications. This braid wire is ideal for precise electrical tasks requiring durability and flexibility.
Colour Red
AWG 30AWG
Conductor Cross Section 0.05mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Conductor: Cu-wire, vz
Length 100m
Type Winding wire
Cable Diameter 0.58mm
Core layout Copper
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Maximum Wire Size AWG 30
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot