Kabeltronik 370102607-1 Winding Wire 1x0.13mm² Blue ETFE Copper Per Metre

Image Representative of Range

Kabeltronik 370102607-1 Winding Wire 1x0.13mm² Blue ETFE Copper Per Metre

MPN
370102607-1
Brand
Kabeltronik
EAN-13
2050001709295
Order Code
12-2101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.791
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 241 in stock

Kabeltronik manufactures the 370102607-1 winding wire, featuring a 1 x 0.13 mm² cross-section in blue. This wiring braid is typically used in internal and switchboard wiring applications. It is sold per metre, allowing for customised lengths to fit various installation needs.
Colour Blue
AWG 26AWG
Conductor Cross Section 0.13mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Conductor: Cu-wire, vz
Length Sold Per Metre
Type Winding wire
Cable Diameter 0.91mm
Core layout Copper
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Maximum Wire Size AWG 26
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot