Kabeltronik 370103009 Winding Wire 1x0.05mm² Black 100m High Durability

MPN
370103009
Brand
Kabeltronik
EAN-13
2050001773548
Order Code
12-2106
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £48.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manufactured by Kabeltronik, this winding wire features a single conductor with a cross-sectional area of 0.05 mm² and comes in black. The wire is supplied in a 100-metre length and is ideal for internal and switchboard wiring applications. Its lightweight and flexibility make it suitable for use in intricate electronic assemblies.
Colour Black
AWG 30AWG
Conductor Cross Section 0.05mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Conductor: Cu-wire, vz
Length 100m
Type Winding wire
Cable Diameter 0.58mm
Core layout Copper
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Maximum Wire Size AWG 30
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot