Kabeltronik 370102408-1 ETFE Winding Wire 0.20mm² Red Tinned Copper

Image Representative of Range

Kabeltronik 370102408-1 ETFE Winding Wire 0.20mm² Red Tinned Copper

MPN
370102408-1
Brand
Kabeltronik
EAN-13
2050001709271
Order Code
12-2097
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.850
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Kabeltronik produces the 370102408-1 winding wire, featuring a single conductor with a cross-sectional area of 0.20 mm², coloured red and sold per metre. This wire is ideal for internal and switchboard wiring applications, where precise and reliable connections are needed. The high-quality design ensures efficient performance in various electronic and electrical systems.
Colour Red
AWG 24AWG
Conductor Cross Section 0.20mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Conductor: Cu-wire, vz
Type Winding wire
Cable Diameter 1.01mm
Core layout Copper
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Maximum Wire Size AWG 24
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot