Kabeltronik 370102403-1 Winding Wire 0.20mm² Green ETFE Tinned Copper

Image Representative of Range

Kabeltronik 370102403-1 Winding Wire 0.20mm² Green ETFE Tinned Copper

MPN
370102403-1
Brand
Kabeltronik
EAN-13
2050001709264
Order Code
12-2094
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.850
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

The Kabeltronik 370102403-1 is a winding wire with a cross-sectional area of 1 x 0.20 mm², and is available in green, sold by the metre. Manufactured by Kabeltronik, this wire is ideal for internal and switchboard wiring applications. Its robust construction makes it suitable for use as a braid or wiring braid in various electrical installations.
Colour Green
AWG 24AWG
Conductor Cross Section 0.20mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Conductor: Cu-wire, vz
Type Winding wire
Cable Diameter 1.01mm
Core layout Copper
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Maximum Wire Size AWG 24
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot