Kabeltronik 370102401-1 ETFE-7Y Winding Wire 1x0.20mm² Ecru/metre

Image Representative of Range

Kabeltronik 370102401-1 ETFE-7Y Winding Wire 1x0.20mm² Ecru/metre

MPN
370102401-1
Brand
Kabeltronik
EAN-13
2050001709394
Order Code
12-2093
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.847
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

Kabeltronik's winding wire, model 370102401-1, features a 1 x 0.20 mm² ecru design, ideal for precise applications. It is sold per metre and is often used for internal and switchboard wiring. This braid wire is suitable for intricate electrical tasks, ensuring reliable performance in complex circuits.
Colour Ecru
AWG 24 AWG
Conductor Cross Section 0.20mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Conductor: Cu-wire, vz
Type 370102401
Cable Diameter 1.01mm
Cable features Rigid
Core layout Copper
Halogen-free No
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Maximum Wire Size AWG 24
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot