Kabeltronik 370102609-1 Winding Wire 1x0.13mm² Black ETFE Tinned Copper

Image Representative of Range

Kabeltronik 370102609-1 Winding Wire 1x0.13mm² Black ETFE Tinned Copper

MPN
370102609-1
Brand
Kabeltronik
EAN-13
2050001709332
Order Code
12-2103
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.806
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Kabeltronik 370102609-1 winding wire, manufactured by Kabeltronik, features a 1 x 0.13 mm² specification in black and is sold per metre. It is designed for internal and switchboard wiring, providing reliable performance in electrical applications. This braid wire is ideal for intricate wiring tasks due to its precision and quality materials.
Colour Black
AWG 26AWG
Conductor Cross Section 0.13mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Conductor: Cu-wire, vz
Type Winding wire
Cable Diameter 0.91mm
Core layout Copper
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Maximum Wire Size AWG 26
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot