Kabeltronik 370102404-1 Winding Wire 0.20 mm² Yellow ETFE Tinned Copper

Image Representative of Range

Kabeltronik 370102404-1 Winding Wire 0.20 mm² Yellow ETFE Tinned Copper

MPN
370102404-1
Brand
Kabeltronik
EAN-13
2050001709257
Order Code
12-2095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.850
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

Manufactured by Kabeltronik, the 370102404-1 Winding wire is a 1 x 0.20 mm² yellow wire sold per metre. This braid wire is ideal for internal switchboard wiring applications. It features precise engineering for reliable and efficient electrical performance.
Colour Yellow
AWG 24AWG
Conductor Cross Section 0.20mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Conductor: Cu-wire, vz
Type Winding wire
Cable Diameter 1.01mm
Core layout Copper
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Maximum Wire Size AWG 24
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot