Kabeltronik 370102407-1 Winding Wire 0.20mm² Blue Tinned ETFE Sold/metre

Image Representative of Range

Kabeltronik 370102407-1 Winding Wire 0.20mm² Blue Tinned ETFE Sold/metre

MPN
370102407-1
Brand
Kabeltronik
EAN-13
2050001709240
Order Code
12-2096
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.830
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Kabeltronik's 370102407-1 winding wire features a 1 x 0.20 mm² blue braid, ideal for internal and switchboard wiring. Sold per metre, this durable wiring braid provides flexibility and reliability in various electrical applications. Typically used in internal setups, it's perfect for precise and efficient connectivity solutions.
Colour Blue
AWG 24AWG
Conductor Cross Section 0.20mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Conductor: Cu-wire, vz
Type Winding wire
Cable Diameter 1.01mm
Core layout Copper
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Maximum Wire Size AWG 24
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot