Kabeltronik 370102604-1 Winding Wire 0.13 mm² Yellow ETFE Insulation

Image Representative of Range

Kabeltronik 370102604-1 Winding Wire 0.13 mm² Yellow ETFE Insulation

MPN
370102604-1
Brand
Kabeltronik
EAN-13
2050001709301
Order Code
12-2100
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.791
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The Kabeltronik 370102604-1 winding wire, with an area of 1 x 0.13 mm², is a yellow wire sold by the metre. Manufactured by Kabeltronik, it is ideal for internal and switchboard wiring applications. This braid wire is commonly used in tasks requiring precise winding and insulation support.
Colour Yellow
AWG 26AWG
Conductor Cross Section 0.13mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Conductor: Cu-wire, vz
Type Winding wire
Cable Diameter 0.91mm
Core layout Copper
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Maximum Wire Size AWG 26
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot