Kabeltronik 370103003 Winding Wire 1x0.05mm² Green 100m Aviation/Space

MPN
370103003
Brand
Kabeltronik
EAN-13
2050001773524
Order Code
12-2104
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £48.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kabeltronik 370103003 winding wire is a green braided wiring wire with a cross-section of 1 x 0.05 mm² and is available in a 100 m length. Manufactured by Kabeltronik, it is designed for precise internal wiring and switchboard applications. Its compact size and sturdy construction make it suitable for delicate wiring tasks in electronic and telecommunication setups.
Colour Green
AWG 30AWG
Conductor Cross Section 0.05mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Conductor: Cu-wire, vz
Length 100m
Type Winding wire
Cable Diameter 0.58mm
Core layout Copper
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Maximum Wire Size AWG 30
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot