Kabeltronik 370102601-1 Winding Wire 0.13mm² Ecru Tinned Copper

Image Representative of Range

Kabeltronik 370102601-1 Winding Wire 0.13mm² Ecru Tinned Copper

MPN
370102601-1
Brand
Kabeltronik
EAN-13
2050001709400
Order Code
12-2099
Country of Origin
Germany
View Full Product Range (14)

Discontinued


Kabeltronik's 370102601-1 Winding Wire is a high-quality, single-conductor wire with a cross-sectional area of 0.13 mm², available in an ecru colour and sold by the metre. It's often used for internal wiring and switchboard wiring applications, offering flexibility and reliability. This braid wire is ideal for general electrical tasks requiring precision and durability.
Colour Ecru
AWG 26AWG
Conductor Cross Section 0.13mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Conductor: Cu-wire, vz
Type Winding wire
Cable Diameter 0.91mm
Core layout Copper
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Maximum Wire Size AWG 26
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Trustpilot