HELUKABEL 20015101bl Cable H05V-K 0.75mm² Blue 100m Stranded Power |
12-0455
|
|
|
1+ £24.20
Price per unit Ex VAT
|
Blue |
0.75mm² |
100m |
H05V-K |
2.30mm |
Blank; fine, according to VDE 0295 Class 5 |
|
300V |
Yes |
No |
2000V |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
+70°C |
+70°C |
-40°C |
+5°C |
HELUKABEL 20015101gn/ge Strand Power Cable 0.75mm² GN/YE 100m |
12-0457
|
|
|
1+ £24.20
Price per unit Ex VAT
|
Green, Yellow |
0.75mm² |
100m |
H05V-K |
2.30mm |
Blank; fine, according to VDE 0295 Class 5 |
|
300V |
Yes |
No |
2000V |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
+70°C |
+70°C |
-40°C |
+5°C |
HELUKABEL 200200gnge Strand H07V-K 1x1.50mm² Ylw/Grn Per Metre |
12-0459
|
|
Despatched within 4 working days - 4 in stock
|
10+ £0.554
Price per unit Ex VAT
|
Yellow, Green |
1.5mm² |
Sold Per Metre |
H07V-K |
3mm |
Blank; fine stranded conductor n. VDE 0295 Class 2 |
100m |
450V |
No |
Yes |
2500V |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
+70°C |
+70°C |
-40°C |
+5°C |
HELUKABEL 200200rt Strand H07V-K Power Cable 1x1.5mm² Red Metre |
12-0461
|
|
|
10+ £0.554
Price per unit Ex VAT
|
Red |
1.5mm² |
Sold Per Metre |
H07V-K |
3mm |
Blank; fine stranded conductor n. VDE 0295 Class 2 |
100m |
450V |
No |
Yes |
2500V |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
+70°C |
+70°C |
-40°C |
+5°C |
HELUKABEL 200200sw Power Cable H07V-K 1.5mm² Black Sold Per Metre |
12-0463
|
|
|
10+ £0.577
Price per unit Ex VAT
|
Black |
1.5mm² |
Sold Per Metre |
H07V-K |
3mm |
Blank; fine stranded conductor n. VDE 0295 Class 2 |
100m |
450V |
No |
Yes |
2500V |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
+70°C |
+70°C |
-40°C |
+5°C |
HELUKABEL 20020101gn/ge POWER CABLE 2.50mm² H07V-K GN/YW Per Metre |
12-0465
|
|
|
5+ £0.830
Price per unit Ex VAT
|
|
2.50mm² |
Sold Per Metre |
H07V-K |
3.60mm |
Blank; fine stranded conductor n. VDE 0295 Class 2 |
100m |
450V |
No |
Yes |
2500V |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
+70°C |
+70°C |
-40°C |
+5°C |
HELUKABEL 20020101rt Power Cable 2.50mm² Red H07V-K Per Metre |
12-0467
|
|
Despatched within 4 working days - 130 in stock
|
5+ £0.830
Price per unit Ex VAT
|
Red |
2.50mm² |
Sold Per Metre |
H07V-K |
3.60mm |
Blank; fine stranded conductor n. VDE 0295 Class 2 |
100m |
450V |
No |
Yes |
2500V |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
+70°C |
+70°C |
-40°C |
+5°C |
HELUKABEL 20020201bl Strand H07V-K Cable 1x4mm² Blue Per Metre |
12-0469
|
|
|
5+ £1.29
Price per unit Ex VAT
|
Blue |
4mm² |
Sold Per Metre |
H07V-K |
4.20mm |
Blank; fine stranded conductor n. VDE 0295 Class 2 |
100m |
450V |
No |
Yes |
2500V |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
+70°C |
+70°C |
-40°C |
+5°C |
HELUKABEL 20020201sw Power Cable 4mm² Black Sold per Metre |
12-0471
|
|
|
5+ £1.29
Price per unit Ex VAT
|
Black |
4mm² |
Sold Per Metre |
H07V-K |
4.20mm |
Blank; fine stranded conductor n. VDE 0295 Class 2 |
100m |
450V |
No |
Yes |
2500V |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
+70°C |
+70°C |
-40°C |
+5°C |
HELUKABEL 20020301bl Power Cable 6.0mm² H07V-K Blue Metre |
12-0473
|
|
Despatched within 4 working days - 179 in stock
|
3+ £1.86
Price per unit Ex VAT
|
Blue |
6.0mm² |
Sold Per Metre |
H07V-K |
4.70mm |
Blank; fine stranded conductor n. VDE 0295 Class 2 |
100m |
450V |
No |
Yes |
2500V |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
+70°C |
+70°C |
-40°C |
+5°C |
HELUKABEL 20020301bn H07V-K Power Cable 6mm² Brown Sold per Metre |
12-0474
|
|
|
3+ £1.86
Price per unit Ex VAT
|
Brown |
6.0mm² |
Sold Per Metre |
H07V-K |
4.70mm |
Blank; fine stranded conductor n. VDE 0295 Class 2 |
100m |
450V |
No |
Yes |
2500V |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
+70°C |
+70°C |
-40°C |
+5°C |
HELUKABEL 20020301gn/ge Power Cable 6mm² Yellow/Green Per Metre |
12-0475
|
|
|
3+ £1.86
Price per unit Ex VAT
|
Yellow, Green |
6.0mm² |
Sold Per Metre |
H07V-K |
4.70mm |
Blank; fine stranded conductor n. VDE 0295 Class 2 |
100m |
450V |
No |
Yes |
2500V |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
+70°C |
+70°C |
-40°C |
+5°C |
HELUKABEL 20020301rt POWER CABLE 6mm² Red Sold per Metre H07V-K |
12-0476
|
|
|
3+ £1.86
Price per unit Ex VAT
|
Red |
6.0mm² |
Sold Per Metre |
H07V-K |
4.70mm |
Blank; fine stranded conductor n. VDE 0295 Class 2 |
100m |
450V |
No |
Yes |
2500V |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
+70°C |
+70°C |
-40°C |
+5°C |
HELUKABEL 20020301sw Strand Cable 6mm² Black Per Metre H07V-K |
12-0477
|
|
Despatched within 4 working days - 10 in stock
|
3+ £1.86
Price per unit Ex VAT
|
Black |
6.0mm² |
Sold Per Metre |
H07V-K |
4.70mm |
Blank; fine stranded conductor n. VDE 0295 Class 2 |
100m |
450V |
No |
Yes |
2500V |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
+70°C |
+70°C |
-40°C |
+5°C |