HELUKABEL 20020101gn/ge POWER CABLE 2.50mm² H07V-K GN/YW Per Metre

HELUKABEL 20020101gn/ge POWER CABLE 2.50mm² H07V-K GN/YW Per Metre

MPN
20020101gn/ge
Brand
HELUKABEL
EAN-13
2050003850940
Order Code
12-0465
Country of Origin
Germany
View Full Product Range (14)

Discontinued


Helukabel manufactures the 20020101gn/ge Strand H07V-K, a 2.50 mm² power cable in yellow and green. This braid wire is ideal for internal and switchboard wiring applications. Sold per metre, it ensures reliable electrical conductivity and safety.
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 3.60mm
Core layout Blank; fine stranded conductor n. VDE 0295 Class 2
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Trustpilot